
HIGH POWER NPN SILICON TRANSISTOR
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-247 |
| Collector Base Voltage (VCBO) | 200V |
| Collector Emitter Breakdown Voltage | 125V |
| Collector Emitter Saturation Voltage | 900mV |
| Collector Emitter Voltage (VCEO) | 125V |
| Collector-emitter Voltage-Max | 900mV |
| Contact Plating | Tin |
| Current Rating | 7A |
| Emitter Base Voltage (VEBO) | 7V |
| Lead Free | Lead Free |
| Max Collector Current | 32A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 125V |
| RoHS | Compliant |