
TRANS NPN 90V 10A TO-220
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BUV26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 180V |
| Collector Emitter Breakdown Voltage | 90V |
| Collector Emitter Voltage (VCEO) | 90V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 14A |
| Emitter Base Voltage (VEBO) | 7V |
| Lead Free | Lead Free |
| Max Collector Current | 14A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 85W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 90V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUV26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
