The BUV27 is a TO-220-3 packaged NPN transistor with a collector-emitter breakdown voltage of 120V and a collector-emitter voltage of 120V. It can handle a maximum collector current of 12A and a maximum power dissipation of 65W. The transistor operates over a temperature range of -65°C to 175°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics BUV27 technical specifications.
| Package/Case | TO-220-3 |
| Collector Base Voltage (VCBO) | 240V |
| Collector Emitter Breakdown Voltage | 120V |
| Collector Emitter Voltage (VCEO) | 120V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 12A |
| Emitter Base Voltage (VEBO) | 7V |
| Lead Free | Lead Free |
| Max Collector Current | 12A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 65W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
No datasheet is available for this part.
