
Stmicroelectronics BUV298AV technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 450V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | 50A |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 12 |
| Lead Free | Lead Free |
| Max Collector Current | 50A |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | BUV298 |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUV298AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.