
NPN Silicon Power Transistor, 50A max collector current, 450V collector-emitter breakdown voltage. Features 850V collector-base voltage, 1kV collector-emitter voltage, and 600mV collector-emitter saturation voltage. Operates from -65°C to 150°C with 250W power dissipation. Packaged as a module for chassis mounting. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BUV298V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Collector Base Voltage (VCBO) | 850V |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 1kV |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | 50A |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 12 |
| Lead Free | Lead Free |
| Max Collector Current | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BUV298 |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUV298V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
