
NPN bipolar junction transistor (BJT) designed for general-purpose applications. Features a 450V collector-emitter breakdown voltage and a 15A maximum collector current. Offers a 1.5V collector-emitter saturation voltage and a 7V emitter-base voltage. Packaged in a TO-247 case with through-hole mounting, this component supports a maximum power dissipation of 125W and operates within a temperature range of -65°C to 150°C. RoHS compliant with tin, matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BUV48A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BUV48A technical specifications.
| Package/Case | TO-247 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 5V |
| Contact Plating | Tin, Matte |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 7V |
| Height | 20.15mm |
| Lead Free | Lead Free |
| Length | 15.75mm |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 450V |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUV48A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
