
The BUV48AFI is a high-power NPN transistor with a collector-emitter voltage rating of 450V and a maximum collector current of 15A. It features a SOT-93 package and is designed for through-hole mounting. The transistor operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 55W. The BUV48AFI is RoHS compliant and available in quantities of 30 per rail or tube packaging.
Stmicroelectronics BUV48AFI technical specifications.
| Package/Case | SOT-93 |
| Collector Base Voltage (VCBO) | 1kV |
| Collector-emitter Voltage-Max | 450V |
| Emitter Base Voltage (VEBO) | 7V |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 55W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BUV48A |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUV48AFI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
