The BUV98AV is a high-power NPN transistor with a collector-emitter breakdown voltage of 450V and a maximum collector current of 30A. It features a maximum power dissipation of 150W and operates over a temperature range of -55°C to 150°C. The transistor is packaged in an ISOTOP-3 module, suitable for chassis mount applications. It is compliant with RoHS regulations and is available in a lead-free version.
Stmicroelectronics BUV98AV technical specifications.
| Package/Case | Module |
| Collector Base Voltage (VCBO) | 1kV |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Voltage (VCEO) | 1kV |
| Collector-emitter Voltage-Max | 5V |
| Current Rating | 30A |
| Emitter Base Voltage (VEBO) | 7V |
| hFE Min | 9 |
| Lead Free | Lead Free |
| Max Collector Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Screw |
| Number of Elements | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 150W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BUV98 |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.