
NPN Silicon Power Transistor, TO-3 package, rated for 25A max collector current and 125V collector-emitter voltage. Features a 150W power dissipation, 700mV collector-emitter saturation voltage, and a transition frequency of 8MHz. Operates from -65°C to 200°C, with a minimum hFE of 20. Chassis mountable and RoHS compliant.
Stmicroelectronics BUX10 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 160V |
| Collector Emitter Breakdown Voltage | 125V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 125V |
| Collector-emitter Voltage-Max | 1.2V |
| Current Rating | 25A |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 8MHz |
| Gain Bandwidth Product | 8MHz |
| Height | 8.7mm |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Max Collector Current | 25A |
| Max Frequency | 8MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Polarity | NPN |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 8MHz |
| DC Rated Voltage | 125V |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUX10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
