High-power NPN bipolar junction transistor (BJT) designed for demanding applications. Features a 450V collector-emitter breakdown voltage and a maximum collector current of 45A, with a power dissipation of 300W. Housed in a TO-3 package for robust thermal management, this through-hole component offers a maximum operating temperature of 200°C. Key specifications include a 700mV collector-emitter saturation voltage and an 850V collector-base voltage.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics BUX348 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 850V |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 700mV |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 900mV |
| Current Rating | 45A |
| Emitter Base Voltage (VEBO) | 7V |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Max Collector Current | 45A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 300W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 450V |
| Width | 26.2mm |
| RoHS | Compliant |