
NPN Silicon Power Transistor, TO-3 package, featuring a 400V Collector-Emitter Voltage (VCEO) and a 15A maximum collector current. This component offers a 175W maximum power dissipation and a wide operating temperature range from -65°C to 200°C. Designed for chassis mount and through-hole applications, it boasts a 850V Collector Base Voltage (VCBO) and is RoHS compliant.
Stmicroelectronics BUX48 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 850V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 5V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 5V |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 7V |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Max Collector Current | 15A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 175W |
| Mount | Chassis Mount, Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 175W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUX48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
