
NPN Silicon Power Transistor, TO-3 package, featuring a 450V Collector-Emitter Breakdown Voltage and a 15A Max Collector Current. This component offers a 1.5V Collector-Emitter Saturation Voltage and a 175W Max Power Dissipation, operating within a temperature range of -65°C to 150°C. Designed for chassis mount and through-hole applications, it is RoHS compliant with tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BUX48A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BUX48A technical specifications.
| Package/Case | TO-3 |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 450V |
| Collector-emitter Voltage-Max | 5V |
| Contact Plating | Tin |
| Current Rating | 15A |
| Emitter Base Voltage (VEBO) | 7V |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 39.5mm |
| Max Collector Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 175W |
| Mount | Chassis Mount, Through Hole |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Polarity | NPN |
| Power Dissipation | 175W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 450V |
| Width | 26.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BUX48A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
