The BUX98AP is a high-power NPN transistor with a maximum collector-emitter voltage of 450V and a maximum collector current of 24A. It features a TO-218 flange mount package and can operate at temperatures up to 150°C. The transistor has a maximum power dissipation of 200W and is available in quantities of 30 per rail/tube packaging.
Stmicroelectronics BUX98AP technical specifications.
| Package/Case | TO-218 |
| Collector-emitter Voltage-Max | 450V |
| Emitter Base Voltage (VEBO) | 7V |
| Max Collector Current | 24A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200W |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | No |
| Series | BUX98A |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BUX98AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.