
1A, 400V, SILICON, SIGNAL DIODE, DO-15, PLASTIC PACKAGE-2
Sign in to ask questions about the Stmicroelectronics BYT01-400RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BYT01-400RL technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-15 |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 55ns |
| Reverse Recovery Time-Max | 55ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BYT01-400RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.