
The BYT03-400RL is a general purpose rectifier from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 400V and a maximum surge current of 60A. The device is packaged in a DO-201AD case and is available in a tape and reel packaging configuration. The BYT03-400RL is RoHS compliant and has a lead-free construction.
Stmicroelectronics BYT03-400RL technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 60A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1900 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 55ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.