
8A, 400V, SILICON, RECTIFIER DIODE, TO-220AC
Sign in to ask questions about the Stmicroelectronics BYT08PI-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BYT08PI-400 technical specifications.
| Package/Case | TO-220AC |
| Forward Current | 8A |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BYT08PI-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.