
Switching rectifier diode with a peak reverse repetitive voltage of 1000V and a maximum continuous forward current of 1A. Features a peak reverse recovery time of 100ns, peak non-repetitive surge current of 35A, and a peak forward voltage of 1.3V. This single configuration diode is housed in a 2-pin Case F-126 axial lead plastic package suitable for through-hole mounting. Operating temperature range is -55°C to 150°C with a maximum power dissipation of 1250mW.
Sign in to ask questions about the Stmicroelectronics BYT11-1000RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BYT11-1000RL technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | Module |
| Package/Case | Case F-126 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6.2 |
| Seated Plane Height (mm) | 3 |
| Package Diameter (mm) | 3 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AC |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1000V |
| Maximum Continuous Forward Current | 1@Ta=75CA |
| Peak Non-Repetitive Surge Current | 35A |
| Peak Forward Voltage | 1.3V |
| Peak Reverse Current | 20uA |
| Peak Reverse Recovery Time | 100ns |
| Maximum Power Dissipation | 1250mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | SCR76 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics BYT11-1000RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.