
The BYT12P1000 is a general purpose rectifier diode from Stmicroelectronics with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1kV and a maximum reverse current of 50uA. The diode is packaged in a TO-220AC package and is available in a quantity of 1000 per rail/Tube packaging. It has a maximum power dissipation of 25W and a reverse recovery time of 155ns.
Stmicroelectronics BYT12P1000 technical specifications.
| Average Rectified Current | 12A |
| Package/Case | TO-220AC |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 75A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 25W |
| Reverse Recovery Time | 155ns |
| Reverse Voltage | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.
