
Stmicroelectronics BYT231PIV1000 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | Module |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 200A |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 165ns |
| Reverse Voltage | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BYT231PIV1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.