The BYT261PIV1000 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 1kV. It has a maximum forward current rating of 60A and a reverse recovery time of 170ns. The diode is packaged in a module case and is lead free. It is available in a packaging quantity of 100 and is suitable for use in chassis mount applications with a screw mount. The BYT261PIV1000 is a discrete semiconductor component designed for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 60A |
| Package/Case | Module |
| Current Rating | 60A |
| Forward Current | 60A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 400A |
| Mount | Chassis Mount, Screw |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reverse Recovery Time | 170ns |
| Reverse Voltage | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |