30A, 1000V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2
Stmicroelectronics BYT30P-1000 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | SOD-93-2 |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Power Dissipation | 60W |
| Reverse Recovery Time | 165ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.