The BYT30P-400 is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 400V and a maximum surge current of 350A. The device is packaged in a SOD-93-2 case and is rated for 30A of average rectified current. It is lead free and has a power dissipation of 50W.
Stmicroelectronics BYT30P-400 technical specifications.
| Average Rectified Current | 30A |
| Package/Case | SOD-93-2 |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 35uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Power Dissipation | 50W |
| Reverse Recovery Time | 100ns |
| Reverse Voltage | 400V |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
No datasheet is available for this part.