30A, 1000V, SILICON, RECTIFIER DIODE, PLASTIC, DOP3I, 2 PIN
Sign in to ask questions about the Stmicroelectronics BYT30PI-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BYT30PI-1000 technical specifications.
| Average Rectified Current | 30A |
| Current Rating | 70A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| Output Current | 30A |
| Packaging | Bulk |
| Polarity | Standard |
| Reverse Recovery Time | 165ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BYT30PI-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.