
The BYT30PI-1000RG is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1kV and a maximum reverse current of 100uA. The diode is rated for a maximum power dissipation of 60W and has a reverse recovery time of 165ns. It is packaged in a through hole package and is compliant with RoHS regulations.
Sign in to ask questions about the Stmicroelectronics BYT30PI-1000RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BYT30PI-1000RG technical specifications.
| Average Rectified Current | 30A |
| Current Rating | 30A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Reverse Recovery Time | 165ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BYT30PI-1000RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.