
Rectifier diode for general-purpose applications, featuring a 30A average rectified current and 400V repetitive reverse voltage. This through-hole component offers a maximum forward surge current of 350A and operates within a temperature range of -40°C to 150°C. With a 100ns reverse recovery time and 50W power dissipation, it is RoHS compliant and packaged in a plastic DOP3I case.
Stmicroelectronics BYT30PI-400RG technical specifications.
| Average Rectified Current | 30A |
| Current Rating | 30A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 35uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Output Current | 30A |
| Package Quantity | 600 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| Polarity | Standard |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 100ns |
| Reverse Recovery Time-Max | 100ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BYT30PI-400RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.