The BYW4200B-TR is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 10uA. The diode is packaged in a TO-252-3 surface mount package and is lead free. It is RoHS compliant and has a reverse recovery time of 35ns.
Stmicroelectronics BYW4200B-TR technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-252-3 |
| Current Rating | 4A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 70A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BYW4200B-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
