The BYW51-200 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 15uA. The diode is rated for 20A and has a maximum surge current of 100A. It is available in a TO-220AB package and is lead free. The BYW51-200 is RoHS compliant and suitable for through hole mounting.
Sign in to ask questions about the Stmicroelectronics BYW51-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics BYW51-200 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AB |
| Current Rating | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BYW51-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.