The BYW77G-200-TR is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 25uA. The diode is rated for 25A of average rectified current and has a reverse recovery time of 50ns. It is packaged in a TO-263-3 plastic case and is lead free.
Checking distributor stock and pricing after the page loads.
Stmicroelectronics BYW77G-200-TR technical specifications.
| Average Rectified Current | 25A |
| Package/Case | TO-263-3 |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.