
Stmicroelectronics BYW77P-200 technical specifications.
| Average Rectified Current | 25A |
| Package/Case | SOD-93-2 |
| Current Rating | 25A |
| Forward Current | 25A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 500A |
| Mount | Through Hole |
| Output Current | 25A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BYW77P-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
