
The BYW77PI-200RG is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 200V and a maximum surge current of 500A. The diode is mounted through a hole and has a package quantity of 30 units per packaging. It is compliant with RoHS regulations and has a reverse recovery time of 50ns.
Stmicroelectronics BYW77PI-200RG technical specifications.
| Average Rectified Current | 25A |
| Current Rating | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 25uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 500A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 50ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BYW77PI-200RG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
