
Bidirectional TVS diode for surge suppression, featuring a 6.4V DC rated voltage and 11.3V breakdown voltage. This component offers a 14.5V clamping voltage and a peak pulse current of 160A, with a peak pulse power of 400W. Encased in a DO-15 package for through-hole mounting, it operates across a wide temperature range from -65°C to 175°C and has a low leakage current of 500uA.
Stmicroelectronics BZW04-6V4B technical specifications.
| Capacitance | 3.1nF |
| Package/Case | DO-15 |
| Clamping Voltage | 14.5V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 35.4A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 160A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 7.13V |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | BZW04, TRANSIL™ |
| DC Rated Voltage | 6.4V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW04-6V4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
