Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 package, offering 600W peak pulse power. Features a 10.2V reverse standoff voltage, 11.4V minimum breakdown voltage, and 21.7V clamping voltage. With a maximum surge current of 36A and peak pulse current of 184A, this component is designed for through-hole mounting and operates within a temperature range of -65°C to 175°C. It boasts a low leakage current of 5uA and a capacitance of 2.3nF, with tin-matte contact plating and lead-free, RoHS-compliant construction.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.3nF |
| Package/Case | DO-15 |
| Clamping Voltage | 21.7V |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 36A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 184A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 10V |
| Width | 3.53mm |
| RoHS | Compliant |
