
Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 10.2V reverse standoff voltage and 11.4V minimum breakdown voltage, with a clamping voltage of 21.7V. Operates across a wide temperature range from -65°C to 175°C, with a low capacitance of 2.3nF. Designed for through-hole mounting in a DO-15 package, this lead-free component is RoHS compliant.
Stmicroelectronics BZW06-10B technical specifications.
| Capacitance | 2.3nF |
| Package/Case | DO-15 |
| Clamping Voltage | 21.7V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 36A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 184A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
