
Unidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 10.2V reverse standoff voltage and 11.4V minimum breakdown voltage. Clamping voltage is 21.7V with a low leakage current of 5uA. Operates across a wide temperature range from -65°C to 175°C. Packaged in a DO-15 through-hole mount, this RoHS compliant component is ideal for voltage transient suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BZW06-10RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.3nF |
| Package/Case | DO-15 |
| Clamping Voltage | 21.7V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 184A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-10RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
