
Unidirectional TVS diode offering 600W peak pulse power and 15A peak pulse current. Features a 128V reverse standoff voltage, 143V minimum breakdown voltage, and 317V clamping voltage. With a low leakage current of 1uA and 143V reverse breakdown voltage, this ZENER diode is designed for through-hole mounting in a DO-15 package. Operating across a wide temperature range of -65°C to 175°C, it boasts 400pF capacitance and is lead-free and RoHS compliant.
Stmicroelectronics BZW06-128RL technical specifications.
| Capacitance | 400pF |
| Package/Case | DO-15 |
| Clamping Voltage | 317V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 128V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-128RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
