
Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 147A peak pulse current. Features a 13V DC rated voltage, 12.8V reverse standoff voltage, and a clamping voltage of 27.2V. This through-hole component has a low capacitance of 1.9nF and operates within a temperature range of -65°C to 175°C. Housed in a DO-15 package with tin, matte contact plating, it is RoHS compliant.
Stmicroelectronics BZW06-13B technical specifications.
| Capacitance | 1.9nF |
| Package/Case | DO-15 |
| Clamping Voltage | 27.2V |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Breakdown Voltage | 14.3V |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 28A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 147A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 13V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-13B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
