
The BZW06-13BRL is a transient voltage suppressor from Stmicroelectronics with a clamping voltage of 27.2V and a peak pulse power of 600W. It operates within a temperature range of -65°C to 175°C and is packaged in a DO-15 plastic package. The device is RoHS compliant and available in quantities of 6000 per reel.
Stmicroelectronics BZW06-13BRL technical specifications.
| Capacitance | 1.9nF |
| Package/Case | DO-15 |
| Clamping Voltage | 27.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | BZW06 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-13BRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
