
Unidirectional TVS Diode, BZW06 Series, featuring a 15V DC Rated Voltage and 15.3V Reverse Standoff Voltage. This component offers a 32.5V Clamping Voltage and 17.1V Breakdown Voltage, with a 600W Peak Pulse Power rating. It operates within a temperature range of -65°C to 175°C and has a low 1uA Max Reverse Leakage Current. Packaged in a DO-15 through-hole mount with tin-matte plating, this RoHS compliant diode is ideal for transient voltage suppression.
Stmicroelectronics BZW06-15 technical specifications.
| Capacitance | 1.6nF |
| Package/Case | DO-15 |
| Clamping Voltage | 32.5V |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Breakdown Voltage | 17.1V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 24A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 15V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
