
Bidirectional TVS Diode for surge suppression, featuring a 15.3V reverse standoff voltage and 32.5V clamping voltage. This component offers 600W peak pulse power and 123A peak pulse current handling. With a low leakage current of 1µA and 1.6nF capacitance, it is housed in a DO-15 through-hole package. Operating across a wide temperature range of -65°C to 175°C, this RoHS compliant device provides robust protection.
Stmicroelectronics BZW06-15B technical specifications.
| Capacitance | 1.6nF |
| Package/Case | DO-15 |
| Clamping Voltage | 32.5V |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 24A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 15.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 17.1V |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 15V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-15B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
