600W unidirectional transient voltage suppressor (TVS) diode, featuring a 188V reverse standoff voltage and 209V minimum breakdown voltage. This ZENER diode offers a 388V clamping voltage, 10.3A peak pulse current, and 600W peak pulse power dissipation. With a low leakage current of 1uA and 330pF capacitance, it is housed in a DO-15 through-hole package. Operating across a wide temperature range of -65°C to 175°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BZW06-188RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330pF |
| Package/Case | DO-15 |
| Clamping Voltage | 388V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 188V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 209V |
| Reverse Standoff Voltage | 188V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-188RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
