
Bidirectional TVS diode for surge suppression, featuring an 18.8V reverse standoff voltage and 39.3V clamping voltage. This component offers 600W peak pulse power and 102A peak pulse current handling, with a 19.6A max surge current. It operates across a wide temperature range of -65°C to 175°C and is housed in a DO-15 through-hole package with tin, matte contact plating. Capacitance is 1.35nF, and it meets RoHS compliance.
Stmicroelectronics BZW06-19B technical specifications.
| Capacitance | 1.35nF |
| Package/Case | DO-15 |
| Clamping Voltage | 39.3V |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 6.75mm |
| Min Breakdown Voltage | 20.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 19.6A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 18.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 102A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 20.9V |
| Reverse Standoff Voltage | 18.8V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 19V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-19B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
