
600 W TVS
Stmicroelectronics BZW06-23 technical specifications.
| Capacitance | 1.15nF |
| Package/Case | DO-15 |
| Clamping Voltage | 48.3V |
| Direction | Unidirectional |
| Height | 3.53mm |
| Length | 6.75mm |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 16A |
| Mount | Through Hole |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1000 |
| Peak Pulse Current | 83A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Width | 3.53mm |
| RoHS | Compliant |
No datasheet is available for this part.