600W bidirectional transient voltage suppressor (TVS) diode in a DO-15 package. Features a 23.1V reverse standoff voltage, 25.7V reverse breakdown voltage, and 48.3V clamping voltage. Offers 1.7W power dissipation, 83A peak pulse current, and 1.15nF capacitance. Designed for through-hole mounting with tin, matte contact plating. Operates from -65°C to 175°C and is RoHS compliant.
Stmicroelectronics BZW06-23B technical specifications.
| Capacitance | 1.15nF |
| Package/Case | DO-15 |
| Clamping Voltage | 48.3V |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Max Breakdown Voltage | 25.7V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 16A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 83A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 1.7W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 23V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-23B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
