
Stmicroelectronics BZW06-23BRL technical specifications.
| Capacitance | 1.15nF |
| Package/Case | DO-15 |
| Clamping Voltage | 48.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| RoHS Compliant | Yes |
| Series | BZW06 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-23BRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
