Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power and 75A peak pulse current. Features a 26V DC rated voltage, 28.5V breakdown voltage, and 53.5V clamping voltage. Operates across a wide temperature range of -65°C to 175°C with a maximum power dissipation of 1.7W. Packaged in a DO-15 through-hole axial leaded case, this lead-free and RoHS compliant component is ideal for voltage transient suppression.
Stmicroelectronics BZW06-26B technical specifications.
| Capacitance | 1.075nF |
| Package/Case | DO-15 |
| Clamping Voltage | 53.5V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Breakdown Voltage | 28.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.7W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 14.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 1.7W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 26V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-26B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
