
600W Transient Voltage Suppressor (TVS) diode in a DO-15 package. Features a unidirectional design with a 28V DC rated voltage and 28.2V reverse standoff voltage. Offers a minimum breakdown voltage of 31.4V and a clamping voltage of 59V. Operates across a wide temperature range from -65°C to 175°C, with a low leakage current of 1nA. Peak pulse power is 600W, with a peak pulse current capability of 68A.
Stmicroelectronics BZW06-28 technical specifications.
| Capacitance | 1nF |
| Package/Case | DO-15 |
| Clamping Voltage | 59V |
| Contact Plating | Tin, Matte |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1nA |
| Length | 6.75mm |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 13.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 68A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
