
Unidirectional TVS diode for surge suppression, featuring a 30.8V reverse standoff voltage and 64.3V clamping voltage. This component offers a 600W peak pulse power rating with a 62A peak pulse current capability. With a low leakage current of 1uA and a capacitance of 950pF, it is housed in a DO-15 package for through-hole mounting. Operating across a wide temperature range of -65°C to 175°C, this RoHS compliant device is designed for power line protection applications.
Stmicroelectronics BZW06-31 technical specifications.
| Capacitance | 950pF |
| Package/Case | DO-15 |
| Clamping Voltage | 64.3V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 12A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 31V |
| Weight | 0.01411oz |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
