
Bidirectional Transient Voltage Suppressor (TVS) diode offering 600W peak pulse power dissipation. Features a 31V DC rated voltage and 30.8V reverse standoff voltage, with a clamping voltage of 64.3V at 62A peak pulse current. This ZENER diode boasts a low capacitance of 950pF and operates across a wide temperature range from -65°C to 175°C. Packaged in a DO-15 through-hole mount case, it is lead-free and RoHS compliant.
Stmicroelectronics BZW06-31BRL technical specifications.
| Capacitance | 950pF |
| Package/Case | DO-15 |
| Clamping Voltage | 64.3V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-31BRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
