
600W unidirectional transient voltage suppressor (TVS) diode in a DO-15 package. Features a 31V DC rated voltage, 30.8V reverse standoff voltage, and 34.2V minimum breakdown voltage. Offers a 64.3V clamping voltage at 10A, with a peak pulse current capability of 62A. Operates across a wide temperature range from -65°C to 175°C, with low leakage current of 1µA. Through-hole mountable and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 950pF |
| Package/Case | DO-15 |
| Clamping Voltage | 64.3V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| DC Rated Voltage | 31V |
| RoHS | Compliant |
