
600W bidirectional transient voltage suppressor (TVS) diode designed for through-hole mounting in a DO-15 package. Features a 33V DC rated voltage and 33.3V reverse standoff voltage, with a minimum breakdown voltage of 37.1V. Offers a clamping voltage of 69.7V and a peak pulse power rating of 600W, capable of handling a peak pulse current of 57A. Operates across a wide temperature range from -65°C to 175°C, with a low leakage current of 1uA. This RoHS compliant component is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics BZW06-33BRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 900pF |
| Package/Case | DO-15 |
| Clamping Voltage | 69.7V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | Yes |
| Series | BZW06, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics BZW06-33BRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
